PU88S11 V0


image shown is a representation only
Description:
UVA LED 365NM 440-480mW 125°
Supplier:
Lextar Electronics
Matchcode:
PU88S11 V0
Rutronik No.:
LEDUV1303
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVA
- Peak wavelength
- 365 nm
- Power
- 2,2 W
- Forward current
- 350 mA
- Forw.volt.min.
- 3,4 V
- Forw.volt.max.
- 3,8 V
- Radi. flux min.
- 440 mW
- Radi. flux max.
- 585 mW
- Forward current
- 0,35 A
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 85 °C
- Wavelength min.
- 365 nm
- Wavelength max.
- 370 nm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.