PU88S01 V0 (U0385)


image shown is a representation only
Description:
UVA LED 385NM 880mW 500mA 125°
Supplier:
Lextar Electronics
Matchcode:
PU88S01 V0 (U0385)
Rutronik No.:
LEDUV1018
Unit Pack:
250
MOQ:
10000
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVA
- Peak wavelength
- 385 nm
- Power
- 0.880 W
- Forward current
- 500 mA
- Forw.volt.min.
- 3.2 V
- Forw.volt.max.
- 4.2 V
- Radi. flux min.
- 750 mW
- Radi. flux max.
- 900 mW
- Forward current
- 0.5 A
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 85 °C
- Wavelength min.
- 380 nm
- Wavelength max.
- 390 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.