PU35CM3 V0 (U0270C24)


image shown is a representation only
Description:
UVC LED U0270C24 275NM25mW 200mA
Supplier:
Lextar Electronics
Matchcode:
PU35CM3 V0 (U0270C24)
Rutronik No.:
LEDUV1176
Unit Pack:
500
MOQ:
10000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 278 nm
- Power
- 0.025 W
- Forward current
- 200 mA
- Forw.volt.min.
- 5 V
- Forw.volt.max.
- 7.5 V
- Radi. flux min.
- 20 mW
- Radi. flux max.
- 28 mW
- Voltage input
- 6 V
- Forward current
- 200 A
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 270 nm
- Wavelength max.
- 285 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.