PU35CM3 V0
![LEXTAR LEXTAR](https://www.rutronik24.com/images/logos/lextar_medium.png)
![LEXTAR PU35CM3 V0](https://www.rutronik24.com/pim/direct/lextar/medium/lextar-pu35cm3v0.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 278 nm
- Power
- 0,025 W
- Forward current
- 200 mA
- Forw.volt.min.
- 5 V
- Forw.volt.max.
- 7,5 V
- Radi. flux min.
- 20 mW
- Radi. flux max.
- 28 mW
- Voltage input
- 6 V
- Forward current
- 200 A
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 270 nm
- Wavelength max.
- 285 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
Datasheet on request by opto@rutronik.com
UVC 3535 Emitter PU35CM3 V0
Feature
- UVC LED
- Compact dimensions: 3. 55mm × 3.55 mm × 1.62 mm
- Dice Technology : AlGaN
- View angle= 125°
- Environmental friendly ; RoHS compliance
- Packing :100& 250 & 500 pcs/reel
Applications
- Sterilization
- Water purification
- Air purification
Wavelength Rank (Ta=25℃)
Condition
Parameter Min. Typ
Max.
Unit
IF=200mA
wavelength
270 278
280
nm
Radiant
power 20 28 mW
Forward voltage 5.0 6.4 7.5 V
View Angle 125 deg
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.