PU35CM1 V3 (U0270B24)


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 275 nm
- Power
- 0.018 W
- Forward current
- 100 mA
- Forw.volt.min.
- 5.5 V
- Forw.volt.max.
- 6 V
- Radi. flux min.
- 18 mW
- Radi. flux max.
- 20 mW
- Voltage input
- 5.5 V
- Forward current
- 0.1 A
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 270 nm
- Wavelength max.
- 280 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Datasheet on request by opto@rutronik.com
UVC 3535 Emitter PU35CM1 V3
Feature
- UVC LED
- Compact dimensions: 3. 55mm × 3.55 mm × 1.62 mm
- Dice Technology : AlGaN
- View angle= 125°
- Environmental friendly ; RoHS compliance
- Packing :100& 250 & 500 pcs/reel
Applications
- Sterilization
- Water purification
- Air purification
Wavelength Rank (Ta=25℃)
Condition
Parameter Min. Typ
Max.
Unit
IF=100mA
wavelength
270 278
285
nm
Radiant
power 10 20 mW
Forward voltage 5.0 6.4 7.5 V
View Angle 125 deg
Wavelength Rank (Ta=25℃)
Condition
WP
Rank
Min.
Max.
Unit
IF=100mA
U0270
270
280
nm
U0280
280
290
nm
■ Radiant Power Rank (Ta=25℃)
Condition PO Rank Min. Max. Unit
IF=100mA B2 10 12 mW
B3 12 14
B4 14 16
B5 16 18
B6 18 20
■ Forward Voltage Rank (Ta=25℃)
Condition
VF
Rank
Min.
Max.
Unit
IF=100mA
3
5.0
5.5
V
4
5.5
6.0
5
6.0
6.5
6
6.5
7.0
7
7.0
7.6
Binning PU35CM1 V3 Product Specification
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.