PU35CM1 V3 255NM


image shown is a representation only
Description:
UVC LED 3535 255NM 10-18mW 100mW
Supplier:
Lextar Electronics
Matchcode:
PU35CM1 V3 255NM
Rutronik No.:
LEDUV1031
Unit Pack:
1
MOQ:
1000
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 255 nm
- Power
- 0.014 W
- Forward current
- 100 mA
- Forw.volt.min.
- 5.0 V
- Forw.volt.max.
- 9.0 V
- Radi. flux min.
- 3 mW
- Radi. flux max.
- 9 mW
- Voltage input
- 7 V
- Forward current
- 0.1 A
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 250 nm
- Wavelength max.
- 260 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.