PU35CM1 V0 (U0270)


image shown is a representation only
Description:
UVC LED 3535 270NM 15mW 100mA
Supplier:
Lextar Electronics
Matchcode:
PU35CM1 V0 (U0270)
Rutronik No.:
LEDUV1056
Unit Pack:
1
MOQ:
10000
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 270 nm
- Power
- 0.015 W
- Forward current
- 100 mA
- Forw.volt.min.
- 4.4 V
- Forw.volt.max.
- 6.8 V
- Radi. flux min.
- 10 mW
- Radi. flux max.
- 25 mW
- Forward current
- 0.1 A
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 270 nm
- Wavelength max.
- 280 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.