PU35AH1 V1 395NM
Description:
UVA LED 3535 395NM 2350mW 1500mA 60°
Supplier:
Lextar Electronics
Matchcode:
PU35AH1 V1 395NM
Rutronik No.:
LEDUV1289
Unit Pack:
500
MOQ:
10000
package:
500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVA
- Peak wavelength
- 395 nm
- Power
- 2.350 W
- Forward current
- 1500 mA
- Forw.volt.min.
- 3.2 V
- Forw.volt.max.
- 3.8 V
- Radi. flux min.
- 800 mW
- Radi. flux max.
- 2700 mW
- Voltage input
- 3.5 V
- Forward current
- 1.5 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 390 nm
- Wavelength max.
- 400 nm
- Automotive
- NO
- Package
- 500
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.