Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Semiconductors
  3. Optoelectronic Components
  4. Ultraviolet LEDs
  5. Lextar Electronics Ultraviolet LEDs

PU28AM2.0 395NM

LEXTAR
LEXTAR PU28AM2.0 395NM

image shown is a representation only

Description: UVA LED 2835 PCT EMITTER Supplier: Lextar Electronics Matchcode: PU28AM2.0 395NM Rutronik No.: LEDUV1250 Unit Pack: 1 MOQ: 500 package: SMD Packaging: REEL
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Type
UVA
Peak wavelength
395 nm
Power
0,5 W
Forward current
150 mA
Forw.volt.min.
3,2 V
Forw.volt.max.
3,6 V
Radi. flux min.
200 mW
Radi. flux max.
240 mW
Voltage input
3,4 V
Oper.temp.min.
-30 °C
Oper.temp.max.
85 °C
Wavelength min.
390 nm
Wavelength max.
405 nm
Automotive
NO
Package
SMD
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Taiwan
Supplier Lead time
8 weeks


Please request the datasheet to opto@rutronik.com or kal@rutronik.com


Request or order:

Please login
0,295 $
147,50 $

Prices

500 0,295 $
1.000 0,283 $
1.500 0,2788 $
2.500 0,2675 $
3.500 0,2585 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

New Product
LITEON LTPL-C034UVG395

LTPL-C034UVG395

Semiconductors
  • UVA LED 375NM 1415mW 700mA...
  • package: SMD
  • Packaging: REEL

New Product
LITEON LTPL-C034UVG375

LTPL-C034UVG375

Semiconductors
  • UVA LED 375NM 1300mW 700mA...
  • package: SMD
  • Packaging: REEL

New Product
LITEON LTPL-C034UVG405

LTPL-C034UVG405

Semiconductors
  • UVA LED 405NM 1415mW 700mA...
  • package: SMD
  • Packaging: REEL

New Product
LITEON LTPL-C034UVG365

LTPL-C034UVG365

Semiconductors
  • UVA LED 365NM 1300mW 700mA...
  • package: SMD
  • Packaging: REEL

Topseller
AMS OSRAM Q65113A4141

Q65113A4141

Semiconductors
  • UVA-LED 405-410NM...
  • package: SMD
  • Packaging: REEL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
    Details