PR37T11V0-150D
![LEXTAR LEXTAR](https://www.rutronik24.com/images/logos/lextar_medium.png)
![LEXTAR PR37T11V0-150D](https://www.rutronik24.com/pim/direct/lextar/medium/lextar-pr37t11v0-150d.jpg)
image shown is a representation only
Description:
HP IR LED 940NM 5,8W 150° 3737
Supplier:
Lextar Electronics
Matchcode:
PR37T11V0-150D
Rutronik No.:
IR7495
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- HIGHPOWER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 455 mW/sr
- Forward current
- 700 mA
- Emission Angle
- 150 Degree
- Power dissip
- 5,8 mW
- Automotive
- NO
- Package
- SMD
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 3,1 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
datasheet on reuest by opto@rutronik.com
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.