PR35T1


image shown is a representation only
Description:
IR EMITTER 940NM 980mW/SR 1A 60°
Supplier:
Lextar Electronics
Matchcode:
PR35T1
Rutronik No.:
IR7336
Unit Pack:
1
MOQ:
250
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- CHIPLED
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 980 mW/sr
- Forward current
- 1000 mA
- Emission Angle
- 60 Degree
- Power dissip
- 1350 mW
- Automotive
- AEC-Q(101)
- Package
- SMD
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 3.3 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Datasheet on request
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.