PP52ZN5 V0
![LEXTAR LEXTAR](https://www.rutronik24.com/images/logos/lextar_medium.png)
![LEXTAR PP52ZN5 V0](https://www.rutronik24.com/pim/klgr/medium/IR.jpg)
image shown is a representation only
Description:
PHOTODIODE 3220 940NM 3,48mm 1,5uA
Supplier:
Lextar Electronics
Matchcode:
PP52ZN5 V0
Rutronik No.:
IR7485
Unit Pack:
250
MOQ:
250
package:
CHIPLED
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- CHIPLED
- Max.sensitivity
- 940 nm
- Sens.range min
- 400 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 1,5 µA
- Package
- CHIPLED
- SMD/THT
- SMD
- Detection angle
- 120 °
- Packaging
- REEL
- Automotive
- NO
- Reverse V/Veco
- 40 V
- Op.temp.min.
- -40 °C
- Sensitive Area
- 3,48 mm²
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.