PP52ZN4 V1


image shown is a representation only
Description:
PHOTODIODE 3525 950NM 3,48mm 1,5uA
Supplier:
Lextar Electronics
Matchcode:
PP52ZN4 V1
Rutronik No.:
IR7484
Unit Pack:
1
MOQ:
1
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- CHIPLED
- Max.sensitivity
- 950 nm
- Sens.range min
- 400 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 1.5 µA
- Package
- CHIPLED
- SMD/THT
- SMD
- Detection angle
- 120 °
- Packaging
- REEL
- Automotive
- NO
- Reverse V/Veco
- 40 V
- Op.temp.min.
- -40 °C
- Sensitive Area
- 3.48 mm²
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.