PJ5WRA0


image shown is a representation only
Description:
INFRARED EMITTER 5MM 940NM 20°
Supplier:
Lextar Electronics
Matchcode:
PJ5WRA0
Rutronik No.:
IR7329
Unit Pack:
1000
MOQ:
1000
package:
5MM
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- LAMP
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 25 mW/sr
- Forward current
- 20 mA
- Emission Angle
- 20 Degree
- Power dissip
- 75 mW
- Automotive
- NO
- Package
- 5MM
- Reverse voltage
- 5 V
- T(A) min
- -20 °C
- Forward voltage
- 1.2 V
- T(A) max
- 85 °C
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
Datasheet on request
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.