PI21ZL0 (1050NM)


image shown is a representation only
Description:
IR EMITTER 1050NM 2218 SWIR LED PPG
Supplier:
Lextar Electronics
Matchcode:
PI21ZL0 (1050NM)
Rutronik No.:
IR7490
Unit Pack:
1
MOQ:
1
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- SWIR
- Wavelength (pea
- 1050 nm
- Radiant Intens.
- 4 mW/sr
- Forward current
- 40 mA
- Emission Angle
- 120 Degree
- Power dissip
- 60 mW
- Automotive
- NO
- Package
- CHIPLED
- T(A) min
- -40 °C
- Forward voltage
- 1 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
datasheet on reuest by opto@rutronik.com
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.