PI21H01 V0


image shown is a representation only
Description:
IR EMITTER MULTI CHIP 540NM 660NM 940NM
Supplier:
Lextar Electronics
Matchcode:
PI21H01 V0
Rutronik No.:
IR7489
Unit Pack:
1
MOQ:
1
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- Multi CHIP
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 3 mW/sr
- Forward current
- 20 mA
- Emission Angle
- 120 Degree
- Power dissip
- 600 mW
- Automotive
- NO
- Package
- CHIPLED
- T(A) min
- -40 °C
- Forward voltage
- 2,3 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
Datasheet on request by opto@rutronik.com
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.