LBM8001 V0


Description:
UVC AIR STERILIZATION MODULE
Supplier:
Lextar Electronics
Matchcode:
LBM8001 V0
Rutronik No.:
LEDUV1249
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
BOX
- Type
- UVC-MODULE
- Peak wavelength
- 275 nm
- Feature
- water
- O.UV-LEDS onPCB
- 12
- Driver
- 0
- Type fwd volt.
- 24 V
- Type fwd curren
- 1400 mA
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.