LBM4201 V2


Description:
3L/min DYNAMIC STERILIZATION
Supplier:
Lextar Electronics
Matchcode:
LBM4201 V2
Rutronik No.:
LEDUV1292
Unit Pack:
1
MOQ:
98
package:
SMD
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- reactor
- Peak wavelength
- 275 nm
- Feature
- 3L/min
- Function
- water
- O.UV-LEDS onPCB
- 1
- Driver
- 1
- Type fwd volt.
- 24 V
- Type fwd curren
- 500 mA
- Fwd voltage min
- 24 V
- Fwd voltage max
- 24 V
- Fwd current min
- 450 mA
- Fwd current max
- 550 mA
- Oper.temp.min
- 0 °C
- Oper.temp.max
- 60 °C
- Wavelength min
- 270 nm
- Wavelength max
- 280 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.