LBM4201 V0


image shown is a representation only
Description:
2L/min DYNAMIC STERILIZATION
Supplier:
Lextar Electronics
Matchcode:
LBM4201 V0
Rutronik No.:
LEDUV1099
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
BOX
- Type
- 1
- Peak wavelength
- 1 nm
- O.UV-LEDS onPCB
- 1
- Driver
- 1
- Type fwd curren
- 1 mA
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Datasheet on request by opto@rutronik.com
Features
- UVC LED 275nm
- 99.99% Escherichia coli sterilization rate
- Instant start, unlimited switching life
- Lifetime of more than 1000 hours= more than 120 tons of purified water
- Specially optimized optical design
- Small size, easy to use
- Multiple detection feedback functions to ensure equipment safety
Application
ü Water purifier waterway
ü Small flow water dispenser waterway
ü Smart toilet
ü Coffee machine
ü Commercial Beverage Machine
Power Input Voltage (VCC) typ 24V
service life > 1000 hours
protection level IP65
interface 3pin socket XHP-2.54
Flow rate 2-2.2 L/min
Pressure resistance 2.7-2.95 MPa
Interface 3pin socket XHP-2.54
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.