LBM3502 V2


Description:
UVC MODULE 275NM 15mW 60°
Supplier:
Lextar Electronics
Matchcode:
LBM3502 V2
Rutronik No.:
LEDUV1023
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
REEL
- Type
- UVC
- Peak wavelength
- 275 nm
- Feature
- SURFACE
- O.UV-LEDS onPCB
- 1
- Driver
- 1
- Type fwd volt.
- 24 V
- Type fwd curren
- 100 mA
- Fwd voltage min
- 24 V
- Fwd voltage max
- 24 V
- Fwd current min
- 75 mA
- Fwd current max
- 125 mA
- Oper.temp.min
- -30 °C
- Oper.temp.max
- 85 °C
- Wavelength min
- 270 nm
- Wavelength max
- 280 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.