LBM2102 V5 U275


Description:
UVC-MODUL 100mW 275NM on PCB 24V
Supplier:
Lextar Electronics
Matchcode:
LBM2102 V5 U275
Rutronik No.:
LEDUV1277
Unit Pack:
1
MOQ:
1
package:
1
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- MODULE
- Peak wavelength
- 275 nm
- Feature
- LED on PCB
- Function
- 50 mW
- O.UV-LEDS onPCB
- 1
- Driver
- 0
- Type fwd volt.
- 24 V
- Type fwd curren
- 200 mA
- Fwd voltage min
- 24 V
- Fwd voltage max
- 24 V
- Fwd current min
- 100 mA
- Fwd current max
- 250 mA
- Oper.temp.min
- -30 °C
- Oper.temp.max
- 80 °C
- Wavelength min
- 270 nm
- Wavelength max
- 280 nm
- Automotive
- NO
- Package
- 1
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.