LBM2102 V3


image shown is a representation only
Description:
UVC-MODUL 50mW UVCLED on PCB 24V
Supplier:
Lextar Electronics
Matchcode:
LBM2102 V3
Rutronik No.:
LEDUV1231
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC-LED
- Peak wavelength
- 275 nm
- Feature
- LED on PCB
- Function
- 50 mW
- O.UV-LEDS onPCB
- 1
- Driver
- 0
- Type fwd volt.
- 24 V
- Type fwd curren
- 155 mA
- Fwd voltage min
- 24 V
- Fwd voltage max
- 24 V
- Fwd current min
- 155 mA
- Fwd current max
- 155 mA
- Oper.temp.min
- -30 °C
- Oper.temp.max
- 80 °C
- Wavelength min
- 270 nm
- Wavelength max
- 280 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
please request the datasheet to opto@rutronik.com
LBM2102 Air sterilization module
■ Features
UVC LED 275nm
Low standby working current: <0.1 uA
Optional integrated infrared sensor, dynamic identification of people in the space and adjustment of working methods, intelligent sterilization
■ Application
Various air conditioners
Power Input Voltage (VCC) (1) 24 V
Power Dissipation - 3.360 - W
UV output power 50 mW
Full load input current 155 mA
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.