LBM2101 V5 U275


Description:
AIR STERILIZATION MODULE
Supplier:
Lextar Electronics
Matchcode:
LBM2101 V5 U275
Rutronik No.:
LEDUV1260
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
BOX
- Type
- UVC-Module
- Peak wavelength
- 275 nm
- O.UV-LEDS onPCB
- 1
- Driver
- 1
- Type fwd curren
- 350 mA
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.