LBM2101 V1


image shown is a representation only
Description:
AIR UVC-MODULE 14mW 275NM 30°C RoSconf
Supplier:
Lextar Electronics
Matchcode:
LBM2101 V1
Rutronik No.:
LEDUV1096
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC-MODULE
- Peak wavelength
- 275 nm
- Feature
- air
- Function
- 14mW mid-p
- O.UV-LEDS onPCB
- 1
- Driver
- 1
- Type fwd volt.
- 24 V
- Type fwd curren
- 350 mA
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Datasheet on request by opto@rutronik.com
Features
- UVC LED 275nm
- One hour after opening, the sterilization efficiency reaches more than 99%
- Instant start, unlimited switching life
- Lifetime of more than 10000 hours
- Optional integrated infrared sensor, dynamic identificationadjustment of working methods, intelligent sterilization
- Low standby working current: <0.1 uA
- IP 64
Application
- Water dispenser tank
- Fish tank
Power Input Voltage (VCC) typ 24V
service life > 10000 hours
protection level IP64
Interface 2pin socket XHP-2.54
Major dimensions 21x13 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.