LBM1802 V0 U365


Description:
AIR PURIFIER UVA MODULE 365NM 1W
Supplier:
Lextar Electronics
Matchcode:
LBM1802 V0 U365
Rutronik No.:
LEDUV1201
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVA-Module
- Peak wavelength
- 365 nm
- Feature
- 10000 hour
- Function
- air
- O.UV-LEDS onPCB
- 1
- Driver
- 1
- Type fwd volt.
- 24 V
- Type fwd curren
- 190 mA
- Wavelength min
- 360 nm
- Wavelength max
- 370 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.