LBM1101 V0


image shown is a representation only
Description:
F8 STERILIZATION MODULE 3mW 30mA
Supplier:
Lextar Electronics
Matchcode:
LBM1101 V0
Rutronik No.:
LEDUV1092
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC-Module
- Peak wavelength
- 275 nm
- Feature
- surface
- Function
- 3mW low-P
- O.UV-LEDS onPCB
- 1
- Driver
- 1
- Type fwd curren
- 30 mA
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Datasheet on request by opto@rutronik.com
Features
- UVC LED 275nm
- 99.99% Escherichia coli sterilization rate
- Instant start, unlimited switching life
- Lifetime of more than 10000 hours
- Specially optimized optical design
- Small size, easy to use
Application
ü Humidifier
ü Insulation cup
ü Free-treatment toilet nozzle
Power Input Voltage (VCC) typ 24V
service life > 10000 hours
protection level IP65
Interface 2pin socket XHP-2.54
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.