5050 RGB+IC


Description:
5050 RGB+IC PLCC4
Supplier:
Lextar Electronics
Matchcode:
5050 RGB+IC
Rutronik No.:
LEDIND1814
Unit Pack:
2000
MOQ:
100000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RGB
- Forward current
- 12 mA
- LxW
- 5,0*5,0 mm
- Height
- 1.58 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 650/1500/4 mcd
- Wavelength dom.
- 619/520/46 nm
- Wavelength peak
- 621/526/46 nm
- Forward voltage
- 3.5 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-4
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.