2222 RGB+IC


Description:
2222 RGB+IC PLCC6
Supplier:
Lextar Electronics
Matchcode:
2222 RGB+IC
Rutronik No.:
LEDIND1806
Unit Pack:
1
MOQ:
1
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RGB
- Forward current
- 20 mA
- LxW
- 2,2x2,2 mm
- Height
- 1.1 mm
- Viewing angle
- 110 °
- Lum.inten.typ.
- 475/1000/2 mcd
- Wavelength dom.
- 618/518/46 nm
- Forward voltage
- 3.3 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-6
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.