FS15626_FLORENCE-3R-IP-Z90


Description:
LENS FOR OSRAM OSLON Square
Supplier:
LEDIL
Matchcode:
FS15626_FLORENCE-3R-IP-Z90
Rutronik No.:
LEDOPT1438
Unit Pack:
4
MOQ:
80
Packaging:
BULK
- Angle
- 89 °
- For which LED
- OSLON SSL
- LED Manufacture
- OSRAM
- Height
- 9,4 mm
- Material
- PC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.