FP11047_LISA2-RS-PIN


Description:
19° SPOT BEAM
Supplier:
LEDIL
Matchcode:
FP11047_LISA2-RS-PIN
Rutronik No.:
LEDOPT1621
Unit Pack:
100
MOQ:
300
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 19 °
- For which LED
- OSLON
- LED Manufacture
- OSRAM
- Diameter
- 10 mm
- Height
- 6.7 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.