FP11001_LISA2-M-PIN


image shown is a representation only
Description:
LENS+HOLDER FOR OSRAM OSLON SSL
Supplier:
LEDIL
Matchcode:
FP11001_LISA2-M-PIN
Rutronik No.:
LEDOPT1007
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 23 °
- For which LED
- OSLON SSL
- LED Manufacture
- OSRAM
- Diameter
- 9.9 mm
- Height
- 7 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.