FCA14961_G2-NIS033U-W-PIN


image shown is a representation only
Description:
45° WIDE BEAM FOR UV LED
Supplier:
LEDIL
Matchcode:
FCA14961_G2-NIS033U-W-PIN
Rutronik No.:
LEDUV1107
Unit Pack:
1
MOQ:
360
package:
SMD
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BEAM
- Suitable LED
- 1
- Reflector
- 1
- Number of LEDS
- 1
- Length
- 22 mm
- Width
- 22 mm
- Height
- 12.9 mm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.