FCA14295_BILLIE-B
Description:
LENS+HOLDER FOR OSRAM OSLON SSL
Supplier:
LEDIL
Matchcode:
FCA14295_BILLIE-B
Rutronik No.:
LEDOPT1689
Unit Pack:
112
MOQ:
336
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 23 °
- For which LED
- OSLON SSL
- LED Manufacture
- OSRAM
- Diameter
- 22 mm
- Height
- 16,1 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.