FA11948_JULIA-A


image shown is a representation only
Description:
~90° + 160° wide beam
Supplier:
LEDIL
Matchcode:
FA11948_JULIA-A
Rutronik No.:
LEDOPT1661
Unit Pack:
150
MOQ:
300
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- For which LED
- OSLON SSL
- LED Manufacture
- OSRAM
- Diameter
- 18,8 mm
- Height
- 4,8 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.