F16048_LINNEA-UP


image shown is a representation only
Description:
Lens rectang asymm.
Supplier:
LEDIL
Matchcode:
F16048_LINNEA-UP
Rutronik No.:
LEDOPT1671
Unit Pack:
36
MOQ:
36
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Diameter
- 285x40 mm
- Height
- 10,3 mm
- Material
- Polycarbon
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.