F15253_HEKLA-SCK-A
Description:
Hekla Socket for COBs 12,5x12,5mm
Supplier:
LEDIL
Matchcode:
F15253_HEKLA-SCK-A
Rutronik No.:
LEDOPT1718
Unit Pack:
45
MOQ:
45
Packaging:
BAG
- For which LED
- COB
- Height
- 5.5 mm
- Diameter
- 44 mm
- Material
- PBT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- Finland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.