F14739_BROOKE-G2-M


Description:
Round Reflector 30° beam angle
Supplier:
LEDIL
Matchcode:
F14739_BROOKE-G2-M
Rutronik No.:
LEDOPT1491
Unit Pack:
45
MOQ:
45
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 30 °
- For which LED
- COB LEDs
- Diameter
- 45 mm
- Height
- 18,9 mm
- Material
- PC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- Finland
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.