F14533_ANGELETTE-M


image shown is a representation only
Description:
REFLECTOR 50° MEDIUM BEAM
Supplier:
LEDIL
Matchcode:
F14533_ANGELETTE-M
Rutronik No.:
LEDOPT1670
Unit Pack:
40
MOQ:
80
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 50 °
- For which LED
- >datasheet
- LED manufacture
- >datasheet
- Diameter
- 110 mm mm
- Height
- 57,3mm mm
- Material
- PC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.