F13853_FLORENCE-Z90


image shown is a representation only
Description:
FLORENCE-Z90 90° wide beam
Supplier:
LEDIL
Matchcode:
F13853_FLORENCE-Z90
Rutronik No.:
LEDOPT1466
Unit Pack:
6
MOQ:
18
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 90 °
- For which LED
- DURIS
- LED Manufacture
- OSRAM
- Height
- 8.5 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.