F13671_ANGE-RZ-LENS


image shown is a representation only
Description:
SUBLENS COLOUR MIXING
Supplier:
LEDIL
Matchcode:
F13671_ANGE-RZ-LENS
Rutronik No.:
LEDOPT1523
Unit Pack:
5
MOQ:
50
Packaging:
BULK
- LED Manufacture
- OSRAM
- Diameter
- 47 mm
- Height
- 16,5 mm
- Material
- PC
- Colourmix lens
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.