F13379_ANGELA-S


Description:
REFLECTOR 10° SPOT BEAM
Supplier:
LEDIL
Matchcode:
F13379_ANGELA-S
Rutronik No.:
LEDOPT1530
Unit Pack:
50
MOQ:
100
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 10 °
- For which LED
- PREVALED
- LED manufacture
- OSRAM
- Diameter
- 120 mm
- Height
- 74.3 mm
- Material
- PC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 94059200900
- Country
- Finland
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.