CS17149_HB-IP-2X6-G2-W-PC


Description:
60° WIDE BEAM BEAM 172X71MM
Supplier:
LEDIL
Matchcode:
CS17149_HB-IP-2X6-G2-W-PC
Rutronik No.:
LEDOPT1552
Unit Pack:
44
MOQ:
44
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 60 °
- For which LED
- DURIS S8
- LED Manufacture
- OSRAM
- Diameter
- 172x71 mm
- Height
- 8.2 mm
- Material
- SILICONE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.