CS16839_VICTORIA-IP-WWW


Description:
90° WIDE BEAM
Supplier:
LEDIL
Matchcode:
CS16839_VICTORIA-IP-WWW
Rutronik No.:
LEDOPT1632
Unit Pack:
34
MOQ:
34
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 90 °
- For which LED
- DURISE2835
- LED Manufacture
- OSRAM
- Diameter
- 300 mm
- Height
- 18.1 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.