CS16188_HB-IP-2X6-O-PC


Description:
LENS ARRAY 30+115° OVAL BEAM
Supplier:
LEDIL
Matchcode:
CS16188_HB-IP-2X6-O-PC
Rutronik No.:
LEDOPT1511
Unit Pack:
36
MOQ:
36
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 115 °
- For which LED
- NV4WB35AM
- LED Manufacture
- NICHIA
- Diameter
- 173x71 mm
- Height
- 12.2 mm
- Material
- SILICONE
- Self adhesive
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.