CR19405_BECKY-Z19-REEL


image shown is a representation only
Description:
170° wide batwing beam with reel packing
Supplier:
LEDIL
Matchcode:
CR19405_BECKY-Z19-REEL
Rutronik No.:
LEDOPT1738
Unit Pack:
700
MOQ:
7000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 170 °
- For which LED
- LM28xB Ser
- LED Manufacture
- Samsung
- Diameter
- 17.3 mm
- Height
- 5.9 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.