CP18725_YASMEEN-50-W-C2


image shown is a representation only
Description:
Lens 36° wide beam with holder
Supplier:
LEDIL
Matchcode:
CP18725_YASMEEN-50-W-C2
Rutronik No.:
LEDOPT1749
Unit Pack:
28
MOQ:
28
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 36 °
- Diameter
- 49.9 mm
- Height
- 27.7 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.