CP18723_YASMEEN-50-S-C2


Description:
Lens 15° spot beam
Supplier:
LEDIL
Matchcode:
CP18723_YASMEEN-50-S-C2
Rutronik No.:
LEDOPT1757
Unit Pack:
28
MOQ:
112
Packaging:
TRAY
- Angle
- 15 °
- Diameter
- 49.9 mm
- Height
- 28.5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.