CP13072_IRENE-IR-16


image shown is a representation only
Description:
~15° + 15° rectangular beam
Supplier:
LEDIL
Matchcode:
CP13072_IRENE-IR-16
Rutronik No.:
LEDOPT1752
Unit Pack:
112
MOQ:
336
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 15 °
- LED Manufacture
- OSRAM
- Diameter
- 21.6 mm
- Height
- 14.3 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.