CP12941_LARISA-M-CLIP16


image shown is a representation only
Description:
30° medium beam with clip
Supplier:
LEDIL
Matchcode:
CP12941_LARISA-M-CLIP16
Rutronik No.:
LEDOPT1754
Unit Pack:
100
MOQ:
300
package:
Square
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 30 °
- Height
- 7,5 mm
- Automotive
- NO
- Package
- Square
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.