CP12415_LOS-O-90
image shown is a representation only
Description:
10°X40° OVAL BEAM FOR OSLON
Supplier:
LEDIL
Matchcode:
CP12415_LOS-O-90
Rutronik No.:
LEDOPT1535
Unit Pack:
1
MOQ:
1
package:
LENS
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Angle
- 10X40 °
- For which LED
- DURSI S5
- LED Manufacture
- OSRAM
- Diameter
- 22 mm
- Height
- 14.3 mm
- Material
- PMMA
- Automotive
- NO
- Package
- LENS
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- United Kingdom
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.